Enersys 12 V Sealed Lead Acid Battery, 8 Ah, 86mm x 101 mm
- RS-stocknr.:
- 707-3389
- Fabrikantnummer:
- RSAMP3782
- Fabrikant:
- Enersys
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 448,26
(excl. BTW)
€ 542,39
(incl. BTW)
- RS-stocknr.:
- 707-3389
- Fabrikantnummer:
- RSAMP3782
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 8Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Eurobat Classification | 8 to 12 Year | |
| Designed for High Rate Application | Yes | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -40°C | |
| Series | PC310 | |
| Width | 86mm | |
| Weight | 2.7kg | |
| Standards/Approvals | No | |
| Height | 101mm | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 8Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Eurobat Classification 8 to 12 Year | ||
Designed for High Rate Application Yes | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -40°C | ||
Series PC310 | ||
Width 86mm | ||
Weight 2.7kg | ||
Standards/Approvals No | ||
Height 101mm | ||
N.v.t.
- Land van herkomst:
- US
Enersys Odyssey Range
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports
Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof
Gerelateerde Links
- Enersys 12 V Sealed Lead Acid Battery 86mm x 101 mm
- Enersys 12 V Sealed Lead Acid Battery 165.9mm x 170.7 mm
- Enersys 12 V Sealed Lead Acid Battery 99.1mm x 175 mm
- Enersys 12 V Sealed Lead Acid Battery 77mm x 140 mm
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 2 V 8 Ah x 108.7 mm
- Enersys 12 V Sealed Lead Acid Battery 121mm x 260 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 206 mm