Enersys 12 V, M6 Sealed Lead Acid Battery, 38 Ah, 97mm x 206 mm
- RS-stocknr.:
- 707-3465
- Artikelnummer Distrelec:
- 169-36-942
- Fabrikantnummer:
- RSAMP3715
- Fabrikant:
- Enersys
Subtotaal (1 eenheid)*
€ 517,43
(excl. BTW)
€ 626,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 517,43 |
*prijsindicatie
- RS-stocknr.:
- 707-3465
- Artikelnummer Distrelec:
- 169-36-942
- Fabrikantnummer:
- RSAMP3715
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Battery Capacity | 38Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Eurobat Classification | 12 Year | |
| Designed for High Rate Application | Yes | |
| Termination Type | M6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Series | Enersys PowerSafe | |
| Weight | 13.6kg | |
| Standards/Approvals | No | |
| Width | 97mm | |
| Height | 206mm | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Battery Capacity 38Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Eurobat Classification 12 Year | ||
Designed for High Rate Application Yes | ||
Termination Type M6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Series Enersys PowerSafe | ||
Weight 13.6kg | ||
Standards/Approvals No | ||
Width 97mm | ||
Height 206mm | ||
N.v.t.
Enersys Lead Acid Battery
The Enersys PowerSafe 38Ah lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with M6 terminals. It offers a very high-performance and reliable source of power. This range of battery utilises thin plate pure lead technology.
Features and Benefits
Can be installed in any orientation (excluding inverted)
Flame retardant
High discharge power
Sealed construction
Wide temperature range
15 year design life
2 year shelf life
Cells per module is 6
Applications
Switchgear
Telecommunications
UPS systems
Certifications
UL94 V-0
RU certified
Gerelateerde Links
- Enersys 12 V Sealed Lead Acid Battery 97mm x 156 mm
- Enersys 12 V Sealed Lead Acid Battery 179mm x 128 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 191 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 12 V Sealed Lead Acid Battery 99.1mm x 175 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm
- Enersys 12 V Sealed Lead Acid Battery 77mm x 140 mm