TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS-stocknr.:
- 503-397
- Artikelnummer Distrelec:
- 304-64-346
- Fabrikantnummer:
- 1-2316511-4
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 6 eenheden)*
€ 215,04
(excl. BTW)
€ 260,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 6 - 24 | € 35,84 | € 215,04 |
| 30 + | € 35,123 | € 210,74 |
*prijsindicatie
- RS-stocknr.:
- 503-397
- Artikelnummer Distrelec:
- 304-64-346
- Fabrikantnummer:
- 1-2316511-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32, EU REACH (EC) No. 1907/2006 Current ECHA Candidate List:JAN 2025 (247) Not Yet Reviewed | |
| Series | LUMAWISE LED Holders | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32, EU REACH (EC) No. 1907/2006 Current ECHA Candidate List:JAN 2025 (247) Not Yet Reviewed | ||
Series LUMAWISE LED Holders | ||
- Land van herkomst:
- NZ
The TE Connectivity luminaire is engineered for optimal lighting performance, seamlessly integrating technology and design. The lumawise drive Z50, DALI, offers versatile control options with its dimmable feature, providing flexibility for various lighting environments. Designed with thermal protection and an optic-compatible structure, it ensures both reliability and adaptability. This robust LED holder supports the future of lighting by enabling Zhaga compatibility, making it an essential component of high-quality illumination systems. Crafted from high-quality materials, the housing guarantees durability while the driver-on-board configuration simplifies installation, ensuring an efficient lighting solution tailored for modern applications.
Dimmable functionality enhances control over brightness and ambiance
Thermal protection ensures safe operation under varying conditions
Optic compatibility facilitates integration with various lighting designs
The driver-on-board design simplifies installation and reduces wiring complexity
Zhaga compatibility future-proofs your lighting installation, accommodating new technologies
Constructed from durable PBT housing material for long-lasting performance
Gerelateerde Links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture