Omron D4n Series Roller Plunger Limit Switch, 2 NC, IP67, Plastic Housing, 240V, 10A

Subtotaal (1 eenheid)*

€ 22,13

(excl. BTW)

€ 26,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 9 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 22,13

*prijsindicatie

RS-stocknr.:
214-6719
Fabrikantnummer:
D4N-1232
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

2 NC

IP Rating

IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

D4n

Switching DC Voltage

250V

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Width

50mm

Standards/Approvals

CCC, CE, CSA, RoHS, UL

Length

72mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

6.4N

Mechanical Life

15000000Cycles

Conduit Entry

PG13.5

Mounting Orientation

Multi Directional

Omron D4n Series Limit Switch, 72mm Length, IP67 - D4N-1232


This limit switch is a Compact industrial detector designed to monitor mechanical movement and provide snap-action electrical signalling in automation and control systems. Housed in a plastic enclosure with ingress protection, it’s intended for indoor machinery and equipment where a robust, sealed switching device is required. The unit uses a roller plunger actuator and is suitable for multi-directional mounting to fit varied installation arrangements.

Features & Benefits


• IP67-rated enclosure providing protection in wet environments
• 2NC snap-action contacts supporting safety-oriented switching
• Rated for 10A at 240V AC enabling standard load control
• Operating force 6.4N for consistent actuation and reset behaviour
• Mechanical life 15,000,000 cycles for long-duration mechanical endurance
• PG13.5 conduit entry allowing standard conduit installation

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine guards requiring positive-contact switching
• Used with hoist position sensing in material handling systems
• Can be used for assembly automation end-stop feedback
• Suitable for control panels where sealed switching is required

What electrical voltages can it switch for DC applications?


It can switch DC voltages up to 250V with defined current limits for each utilisation category.

How does the contact configuration affect wiring for safety circuits?


The two normally closed contacts provide separate circuits for monitoring and can be arranged to meet direct-opening requirements for NC contacts.

What environmental limits apply during operation?


The device is specified to operate between -30°C and +70°C and withstand up to 95% ambient humidity.

What Terminal type and connection method are used for field wiring?


Screw terminals accept AWG20 to AWG18 equivalent conductors and are tightened to the specified torque for reliable connections.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.