Omron D4n Series Top Plunger Safety Limit Switch, 2 NC/1 NO, IP67, Plastic Housing, 240V, 10A

Subtotaal (1 eenheid)*

€ 22,13

(excl. BTW)

€ 26,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 22,13

*prijsindicatie

RS-stocknr.:
265-5180
Fabrikantnummer:
D4N-4A31
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Actuator Type

Top Plunger

Product Type

Safety Limit Switch

IP Rating

IP67

Contact Configuration

2 NC/1 NO

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

D4n

Switching DC Voltage

250V

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, CCC, EN (TÜV)

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

M20

Omron D4n Series Safety Limit Switch, 240V Switching AC Voltage, IP67 - D4N-4A31


This safety limit switch is a Compact actuator device designed for industrial control and automation installations where mechanical position detection and circuit switching are required. Housed in a plastic enclosure with ingress protection to IP67, it offers slow-action contact operation and is intended for use in machinery, lifts and general-purpose safety monitoring within controlled indoor environments.

Features & Benefits


• Top plunger actuator provides precise actuation and repeatability
• Contact arrangement 1NO/1NC supports versatile control logic
• Rated switching current 10A for standard industrial loads
• Electrical switching capability up to 250VDC for DC circuits
• Mechanical endurance 15,000,000 cycles for extended service life
• Operational temperature range -30 to 70°C for varied indoor conditions

Applications


• Suitable for electromechanical position sensing on conveyor stops
• Ideal for door-interlock detection in lift and escalator systems
• Used for limit detection on industrial packaging machinery
• Can be used for end-of-travel monitoring in actuator assemblies

What type of conduit connection does it accept?


It is compatible with an M20 conduit entry to suit typical European cable glands and conduit fittings.

How does the contact action affect switching behaviour?


The slow-action contact provides controlled make/break transitions appropriate for applications sensitive to contact bounce or requiring gradual switching.

What protection class and environmental limits apply?


The enclosure meets IP67 degree of protection and is specified for operation without icing between -30 and 70°C.

What insulation and electrical performance ratings are relevant?


The device has a rated insulation voltage of 300V and a rated open thermal current Ith of 10A per relevant standards, suitable for the specified AC and DC utilisation categories.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.