Omron D4n Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing

Subtotaal (1 eenheid)*

€ 22,13

(excl. BTW)

€ 26,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 22,13

*prijsindicatie

RS-stocknr.:
214-6722
Fabrikantnummer:
D4N-4231
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4n

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Depth

30mm

Length

72mm

Width

50mm

Standards/Approvals

UL, RoHS, CSA, CE, CCC

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Mechanical Life

10000000Cycles

Conduit Entry

M20

Operating Force

6.4N

Omron D4n Series Limit Switch, IP67 Ingress Protection, 6.4N Operating Force - D4N-4231


This limit switch provides contact actuation for industrial control and safety circuits using a plunger actuator suited to mechanical position detection. It is housed in a metal enclosure designed for harsh environments and supports multi-directional mounting to accommodate varied installation orientations.

Features and Benefits:


• IP67 sealing for protection in wet or dusty locations
• Snap-action contacts delivering rapid state change and precision
• 1NO/1NC contact configuration for simple control logic
• Mechanical endurance rated to 10,000,000 cycles for long service life
• Operating force 6.4 N for consistent actuation threshold
• Screw-terminal connections for secure wiring and maintenance

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for automated gate and door position sensing
• Used with production machinery as a limit detector
• Can be used for packaging-line position control
• Suitable for material-handling stops and safety interlocks

What temperature range can it operate within?


It functions across an ambient span from -10 °C up to 80 °C without derating.

How is cable entry handled for conduit systems?


Conduit connection uses an M20 entry to accept standard threaded glands.

What approval standards does it meet for international use?


It carries UL, RoHS, CSA, CE and CCC approvals relevant to electrical and environmental requirements.

What type of terminal and contact switching does it employ?


It uses screw terminals and snap-action switching for robust electrical connections and quick contact transition.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.