Renesas Electronics ISL8487EIBZ-T Line Transceiver, 3 State, Bipolar, 8-Pin SOIC

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
196-8081
Fabrikantnummer:
ISL8487EIBZ-T
Fabrikant:
Renesas Electronics
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-7V

Pin Count

8

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

30ns

Maximum Low Level Output Current

-4mA

Maximum Operating Temperature

85°C

Series

ISL8487E

Length

5mm

Height

1.75mm

Width

6.2mm

Standards/Approvals

No

Supply Current

500μA

Automotive Standard

No

The Renesas Electronics are Bi CMOS,5V, half duplex, 250kbps, slew rate limited, ±15kV ESD, 1/8 unit load, RS-485/RS-422 transceiver. it is ESD protected, fractional unit load and it is single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output/receiver input is protected against ESD strike without latch-up. All device present a 1/8 unit load to the RS-485 bus, which allows up to 256 transceiver on the network.

High data rate version

Slew rate limited versions for error free data transmission

Low current shutdown mode

Low quiescent supply current

-7V to +12V common mode input voltage range

Three state Rx and Tx outputs

30ns propagation delay, 5ns skew

Half duplex pinout

Operate from a single +5V supply (10% tolerance)

Current limiting and thermal shutdown for driver overload protection

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.