Texas Instruments CD4082BE, 2 4-Input AND Logic Gate, 14-Pin PDIP
- RS-stocknr.:
- 252-8809
- Fabrikantnummer:
- CD4082BE
- Fabrikant:
- Texas Instruments
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 1000 eenheden)*
€ 451,00
(excl. BTW)
€ 546,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 1000 - 1000 | € 0,451 | € 451,00 |
| 2000 - 4000 | € 0,445 | € 445,00 |
| 5000 + | € 0,44 | € 440,00 |
*prijsindicatie
- RS-stocknr.:
- 252-8809
- Fabrikantnummer:
- CD4082BE
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Through Hole | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Maximum High Level Output Current | -2.4mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3V | |
| Length | 19.69mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 18V | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Maximum High Level Output Current -2.4mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3V | ||
Length 19.69mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 18V | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
The Texas offers a CD series of CMOS AND gate which are supplied in 14-lead hermetic dual-in-line ceramic packages with standardized symmetrical characteristics output with medium speed operation with tested quiescent current at 20 V.
Maximum input current of 1 μA
5 V, 10 V, 15 V parametric ratings
Output temperature range -55°C to 125°C
Gerelateerde Links
- Texas Instruments CD4082BE 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments 14-Pin PDIP
- Texas Instruments CD74HC21E 14-Pin PDIP
- Texas Instruments CD4081BE 14-Pin PDIP
- Texas Instruments CD74HC08E 14-Pin PDIP
- Texas Instruments SN74ALS08N 14-Pin PDIP
- Texas Instruments CD4068BE 8-Input AND/NAND Logic Gate, 14-Pin PDIP