Banner WLC90 LED Machine Light, 30V dc, IP68G, IP67, IP68, IP69K, 2 m, 91 mm
- RS-stocknr.:
- 293-238
- Fabrikantnummer:
- WLC90WL30Q
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 372,50
(excl. BTW)
€ 450,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 372,50 |
*prijsindicatie
- RS-stocknr.:
- 293-238
- Fabrikantnummer:
- WLC90WL30Q
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLC90 | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP68G, IP67, IP68, IP69K | |
| Length | 91mm | |
| Cable Length | 2m | |
| Standards/Approvals | CE, cUL us LISTED | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLC90 | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP68G, IP67, IP68, IP69K | ||
Length 91mm | ||
Cable Length 2m | ||
Standards/Approvals CE, cUL us LISTED | ||
- Land van herkomst:
- MX
The Banner Heavy Duty LED Light is specifically engineered to illuminate even the harshest environments with unparalleled durability and efficiency. Designed to withstand washdowns and exposure to a variety of chemicals, this robust lighting solution excels in both machining centres and food processing applications. Its compact design ensures easy installation while delivering impressive brightness.
Multiple lens choices enable tailored lighting solutions for various applications
Robust construction withstands vibration and mechanical shock meeting military standards
Advanced circuitry protects against reverse polarity and transient voltages enhancing safety
Gerelateerde Links
- Banner WLC90 LED Machine Light IP67 IP68 2 m, 91 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm