Banner WLC90 LED Machine Light, 30V dc, IP67, IP68G, IP68, IP69K, 2 m, 91 mm
- RS-stocknr.:
- 293-239
- Fabrikantnummer:
- WLC90WL8Q
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 372,50
(excl. BTW)
€ 450,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 372,50 |
*prijsindicatie
- RS-stocknr.:
- 293-239
- Fabrikantnummer:
- WLC90WL8Q
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLC90 | |
| Light Style | Strip Light | |
| Voltage | 30V dc | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP67, IP68G, IP68, IP69K | |
| Length | 91mm | |
| Cable Length | 2m | |
| Width | 110mm | |
| Standards/Approvals | cUL us LISTED, UL Listed | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLC90 | ||
Light Style Strip Light | ||
Voltage 30V dc | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP67, IP68G, IP68, IP69K | ||
Length 91mm | ||
Cable Length 2m | ||
Width 110mm | ||
Standards/Approvals cUL us LISTED, UL Listed | ||
- Land van herkomst:
- MX
The Banner LED light is engineered to excel in challenging environments, delivering reliable performance even under extreme conditions. Designed for versatility, it is an ideal choice for applications in machining centres and food processing equipment, where durability and brightness are paramount. The robust build and multiple lens options allow for flexible installation and optimal lighting direction, ensuring safety and efficiency in various industrial settings.
Designed with integrated intensity level settings to cater to specific lighting needs
Meets Mil Std 202F for vibration and shock resilience
Protected against transient voltages and reverse polarity for enhanced safety
Gerelateerde Links
- Banner WLC90 LED Machine Light IP68G IP68 2 m, 91 mm
- Banner WLC90 LED Machine Light IP67 IP68G 2 m, 90 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner WLC60 LED Work Light IP68 IP68G 2 m, 640 mm
- Banner WLC60 LED LED Light Pipe IP68G IP69K 340 mm
- Banner WLC60 LED Work Light IP68 IP68G 640 mm Arm Length 680 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm