RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS-stocknr.:
- 107-881
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 2 eenheden)*
€ 12,20
(excl. BTW)
€ 14,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 150 resterend, klaar voor verzending
- 166 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 12,20 | € 6,10 |
*prijsindicatie
- RS-stocknr.:
- 107-881
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 32mm | |
| Pull Force | 13kg | |
| Thickness | 7mm | |
| Attachment Type | Threaded M5 | |
| Length | 22mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 32mm | ||
Pull Force 13kg | ||
Thickness 7mm | ||
Attachment Type Threaded M5 | ||
Length 22mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are designed for robust and reliable holding applications. These magnets feature a male threaded stud, making them versatile for various mounting needs. Encased in zinc plated steel cups, these ferrite magnets offer enhanced holding power and durability, making them ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Pot Magnet 22 mm Threaded M5, 5 kg Pull 7 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm