RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- RS-stocknr.:
- 107-905
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 2 eenheden)*
€ 12,00
(excl. BTW)
€ 14,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 123 stuk(s) vanaf 17 november 2026
- Plus verzending 240 stuk(s) vanaf 13 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 12,00 | € 6,00 |
*prijsindicatie
- RS-stocknr.:
- 107-905
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 32mm | |
| Pull Force | 10kg | |
| Thickness | 7mm | |
| Attachment Type | Threaded M4 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 32mm | ||
Pull Force 10kg | ||
Thickness 7mm | ||
Attachment Type Threaded M4 | ||
Length 15mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Ferrite Pot Magnet With Hook
Introducing the RS PRO Ferrite Pot Magnet with Hook, a versatile and robust solution for all your holding and fastening needs. This high-quality magnet is designed to provide exceptional holding power, thanks to its unique construction and materials. Encased in a durable steel cup, the ferrite magnet is protected from damage while delivering reliable performance in various applications.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm