RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- RS-stocknr.:
- 107-904
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 107-904
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 25mm | |
| Pull Force | 5.8kg | |
| Thickness | 7mm | |
| Attachment Type | Threaded M4 | |
| Length | 15mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 25mm | ||
Pull Force 5.8kg | ||
Thickness 7mm | ||
Attachment Type Threaded M4 | ||
Length 15mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
- Land van herkomst:
- CN
RS PRO Ferrite Pot Magnet With Hook
Introducing the RS PRO Ferrite Pot Magnet with Hook, a versatile and robust solution for all your holding and fastening needs. This high-quality magnet is designed to provide exceptional holding power, thanks to its unique construction and materials. Encased in a durable steel cup, the ferrite magnet is protected from damage while delivering reliable performance in various applications.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- Eclipse Magnet Pot 12.7 mm Threaded M4, 2 kg Pull
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm