ifm electronic Magnet 40 mm 13 mm
- RS-stocknr.:
- 186-649
- Fabrikantnummer:
- E12350
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 36,89
(excl. BTW)
€ 44,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,89 |
*prijsindicatie
- RS-stocknr.:
- 186-649
- Fabrikantnummer:
- E12350
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 40mm | |
| Thickness | 13mm | |
| Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 40mm | ||
Thickness 13mm | ||
Material Ferrite | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Ifm electronic Damping Magnet is expertly engineered to deliver reliable performance across a wide range of applications. Built to endure extreme environments, this innovative product boasts a robust design capable of functioning effectively within an ambient temperature range of 25°C to 250°C. Its lightweight construction, weighing in at just 101 grams, makes it versatile for installation in various settings. The use of high quality materials, including hard ferrite and stainless steel, not only enhances durability but also ensures longevity under demanding conditions. Additionally, the compact dimensions of 40 mm diameter and a length of 13 mm provide flexibility in usage, making this magnet a staple for professionals seeking dependable solutions. Ideal for industries where precision and resilience are paramount, this damping magnet represents a fusion of cutting edge technology and practical application.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Gerelateerde Links
- ifm electronic Magnet 40 mm 13 mm
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Round Magnet 24 mm 4 mm
- ifm electronic Magnet Round Magnet 20 mm Hard Ferrite 6.5 mm
- ifm electronic Magnet 12 mm 7.5 mm
- ifm electronic Magnet 30 mm 10 mm
- ifm electronic Magnet 6 mm 25 mm
- ifm electronic Magnet 6 mm 33.5 mm