ifm electronic Magnet Cylindrical 13 mm 4 mm
- RS-stocknr.:
- 187-381
- Fabrikantnummer:
- E12537
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 8,48
(excl. BTW)
€ 10,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,48 |
*prijsindicatie
- RS-stocknr.:
- 187-381
- Fabrikantnummer:
- E12537
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 13mm | |
| Thickness | 4mm | |
| Material | Ferrite | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 13mm | ||
Thickness 4mm | ||
Material Ferrite | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Ifm electronic Damping Magnet is designed for high performance across a wide range of operating conditions. With an ambient temperature tolerance from 40°C to 250°C, it is built to withstand extreme environments, making it suitable for various industrial applications. The compact and lightweight design, weighing just 4 grams with a diameter of 13mm and a length of 4mm, ensures easy integration into existing systems without adding unnecessary bulk. Constructed from hard ferrite material, this product delivers reliable magnetic field strength, promoting stability in operational settings. Suitable for both commercial and industrial uses, this product is the ideal choice for users seeking durability and efficiency in magnetic solutions.
For ensuring a long sensing range
For use in combination with magnetic sensors
Hidden installation behind aluminium or stainless steel is possible
Wide operating temperature range
Not suitable for air freight
Gerelateerde Links
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Cylindrical 24 mm 4 mm
- ifm electronic Magnet Cylindrical 31 mm 15 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 20 mm 9.7 mm
- ifm electronic Magnet Cylindrical 30 mm 10 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm