ifm electronic Magnet Cylindrical 24 mm 4 mm
- RS-stocknr.:
- 188-821
- Fabrikantnummer:
- E12715
- Fabrikant:
- ifm electronic
Subtotaal (1 verpakking van 5 eenheden)*
€ 63,92
(excl. BTW)
€ 77,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 63,92 | € 12,784 |
*prijsindicatie
- RS-stocknr.:
- 188-821
- Fabrikantnummer:
- E12715
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Magnet | |
| Width/Diameter | 24mm | |
| Thickness | 4mm | |
| Material | Neodymium | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Magnet | ||
Width/Diameter 24mm | ||
Thickness 4mm | ||
Material Neodymium | ||
Magnet Shape Cylindrical | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Ifm electronic Damping Magnet is engineered to provide exceptional performance across a wide range of applications. Designed with precision, this robust component ensures reliable magnetic field strength, facilitating smooth operation even under varying environmental conditions. With an operating temperature range that spans from 40 to 80 degrees Celsius, it is fit for challenging environments without compromising functionality. The magnets lightweight yet durable construction guarantees longevity, while its compact dimensions make it easy to integrate into existing setups. This product stands out not only for its efficiency but also for its commitment to quality, as highlighted by its carefully selected neodymium material. Perfect for those seeking innovation and reliability in their magnetic solutions.
IATA compliant packaging
For use in combination with magnetic sensors
For ensuring a long sensing range
Wide operating temperature range
Gerelateerde Links
- ifm electronic Magnet Cylindrical 13 mm 4 mm
- ifm electronic Magnet Round Magnet 24 mm 4 mm
- ifm electronic Magnet Cylindrical 31 mm 15 mm
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 20 mm 9.7 mm
- ifm electronic Magnet Cylindrical 30 mm 10 mm
- ifm electronic Magnet Cylindrical 35 mm 18.7 mm
- ifm electronic Magnet Cylindrical 6 mm 25 mm