Subtotaal (1 tube van 10 eenheden)*
€ 4,00
(excl. BTW)
€ 4,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 62 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 4,00 | € 0,40 |
*prijsindicatie
- RS-stocknr.:
- 291-895
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 12mm | |
| Thickness | 6mm | |
| Material | Ferrite | |
| Magnet Shape | Disc Magnet | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Width/Diameter 12mm | ||
Thickness 6mm | ||
Material Ferrite | ||
Magnet Shape Disc Magnet | ||
Standards/Approvals RS PRO Seal of Approval | ||
- Land van herkomst:
- CN
RS PRO Magnet, Ferrite Disc
RS PRO offers high-quality Ferrite magnets known for their strength and durability. These magnets are corrosion-resistant and can be used in water without any risk of rusting. Commonly referred to as Ceramic magnets or Hard Ferrite, they are one of the most widely used permanent magnet materials globally. While not as strong as Rare Earth Neodymium magnets, their high coercivity and low cost make them ideal for applications like motors, especially in high-temperature environments.
Features and Benefits
Maximum Working Temperature is 482ºF (250ºC) ensuring reliability in high-temperature applications
Ferrite Magnet provides cost-effective solutions for various applications
Axially Magnetized for optimal performance in specific orientations
Tolerance of ±0.1mm ensures precision in manufacturing and application
Electrically insulating, preventing eddy currents and enhancing efficiency
Corrosion-free, making them suitable for damp, wet, or marine environments
Applications
Ideal for use in motors, especially in high-temperature environments
Suitable for cost-sensitive projects requiring large production runs
Perfect for use in damp, wet, or marine environments due to corrosion resistance
Additional Information
These Ferrite magnets are electrically insulating, which means they do not conduct eddy currents. Their ceramic nature offers excellent electrical insulation, and they perform well in high temperatures but are less effective in very cold conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Eclipse Disc Ceramic Magnet 12 mm 6 mm
- RS PRO Magnet Disc Magnet 10 mm 10 mm
- RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Eclipse Disc Ceramic Magnet 10 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- Eclipse Disc Ceramic Magnet 16 mm 4.5 mm