Subtotaal (1 tube van 10 eenheden)*
€ 5,00
(excl. BTW)
€ 6,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 76 stuk(s) vanaf 16 november 2026
- Plus verzending 133 stuk(s) vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 5,00 | € 0,50 |
*prijsindicatie
- RS-stocknr.:
- 291-894
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Thickness | 10mm | |
| Material | Ferrite | |
| Magnet Shape | Disc Magnet | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Thickness 10mm | ||
Material Ferrite | ||
Magnet Shape Disc Magnet | ||
Standards/Approvals RS PRO Seal of Approval | ||
- Land van herkomst:
- CN
RS PRO Magnet, Ferrite Disc
RS PRO offers high-quality Ferrite magnets known for their strength and durability. These magnets are corrosion-resistant and can be used in water without any risk of rusting. While not as strong as Rare Earth Neodymium magnets, their high coercivity and low cost make them ideal for applications like motors, especially in high-temperature environments.
Features and Benefits
Maximum Working Temperature is 482ºF (250ºC) ensuring reliability in high-temperature applications
Ferrite Magnet provides cost-effective solutions for various applications
Axially Magnetized for optimal performance in specific orientations
Tolerance of ±0.1mm ensures precision in manufacturing and application
Applications
Ferrite magnets are widely used in motors, especially in high-temperature environments. They are also suitable for cost-sensitive projects and large production runs due to their low cost and excellent electrical insulation properties. Ideal for use in damp, wet, or marine environments.
Additional Information
These magnets are electrically insulating, meaning they do not conduct eddy currents, and their ceramic nature offers excellent electrical insulation. The iron in their structure is already in a stable oxidized state, preventing rust when exposed to water.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Magnet Disc Magnet 12 mm 6 mm
- Eclipse Disc Ceramic Magnet 10 mm
- RS PRO Disc Magnet 20 mm Screw, 40 N Pull 4 mm
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS PRO Magnet 10 mm 5 mm
- Eclipse Disc Ceramic Magnet 16 mm 4.5 mm
- Eclipse Disc Ceramic Magnet 12 mm 6 mm