Subtotaal (1 tube van 10 eenheden)*
€ 7,50
(excl. BTW)
€ 9,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 7,50 | € 0,75 |
*prijsindicatie
- RS-stocknr.:
- 291-904
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Thickness | 5mm | |
| Material | Ferrite | |
| Length | 20mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Thickness 5mm | ||
Material Ferrite | ||
Length 20mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
- Land van herkomst:
- CN
RS PRO Magnet, Ferrite Block
RS PRO offers high-quality Ferrite magnets known for their strength and durability. These magnets are corrosion-resistant and can be used in water without any risk of rusting. While not as strong as Rare Earth Neodymium magnets, their high coercivity and low cost make them ideal for applications like motors, especially in high-temperature environments.
Features and Benefits
Maximum Working Temperature is 482ºF (250ºC) providing excellent performance in high-temperature conditions
Ferrite Magnet known for durability and cost-effectiveness
Magnetization Direction Axially Magnetized ensuring optimal magnetic field orientation
Tolerance: ±0.1mm for precision in applications
Corrosion-resistant suitable for damp, wet, or marine environments
Electrically insulating preventing eddy currents
Applications
Widely used in motors, generators, and loudspeakers
Ideal for marine applications due to corrosion resistance
Suitable for automotive, aerospace, military, electronics, and R&D industries
Additional Information
Ferrite magnets are ferrimagnetic, offering a good magnetic field and strength
Can withstand temperatures up to +250°C
Distinct "pencil lead" dark grey colour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO Magnet 10 mm 5 mm
- RS PRO Magnet Disc Magnet 10 mm 10 mm
- RS PRO Magnet Pot Magnet 50 mm, 22 kg Pull 10 mm
- RS PRO Neodymium Magnet, Length 10 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- Eclipse Magnet Bar 10 mm 5 mm
- RS PRO Neodymium Magnet 10 kg, Length 20 mm