Sura Magnets Magnet 40 mm, 125 N Pull 18 mm
- RS-stocknr.:
- 288-4998
- Artikelnummer Distrelec:
- 137-52-441
- Fabrikantnummer:
- MS-K-40A
- Fabrikant:
- Sura Magnets
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4998
- Artikelnummer Distrelec:
- 137-52-441
- Fabrikantnummer:
- MS-K-40A
- Fabrikant:
- Sura Magnets
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
| Merk | Sura Magnets | |
| Product Type | Magnet | |
| Width/Diameter | 40mm | |
| Pull Force | 125N | |
| Thickness | 18mm | |
| Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Sura Magnets | ||
Product Type Magnet | ||
Width/Diameter 40mm | ||
Pull Force 125N | ||
Thickness 18mm | ||
Material Ferrite | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Pot Magnet is a powerful magnetic system that is widely used in various industries. It offers a high holding force due to its permanent magnet and directed magnetic field. With its restricted magnetic field and no magnetic influence on surrounding areas, it is highly versatile and reliable for a range of applications. The holding force is dependent on factors such as air gap, surface roughness, and contamination. It is important to choose the right pot magnet for your specific application to ensure optimal performance.
High holding force due to powerful permanent magnet
Restricted magnetic field limits undesired influences
Versatile and reliable for a wide range of applications
Suitable for securing work pieces and handling inspection equipment
Ideal for use in welding, cutting, drilling, and more
No magnetic field on other sides for minimal magnetic impact
Gerelateerde Links
- Sura Magnets Magnet 20 mm, 30 N Pull
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Round Magnet 32 mm Screw, 72 N Pull 7 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm
- Sura Magnets Round Magnet 63mm Ferrite, 350N Pull