Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- RS-stocknr.:
- 288-4999
- Artikelnummer Distrelec:
- 137-52-565
- Fabrikantnummer:
- MS-K-50C
- Fabrikant:
- Sura Magnets
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4999
- Artikelnummer Distrelec:
- 137-52-565
- Fabrikantnummer:
- MS-K-50C
- Fabrikant:
- Sura Magnets
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
| Merk | Sura Magnets | |
| Magnet Type | Round | |
| Product Type | Magnet | |
| Width/Diameter | 50 mm | |
| Attachment Type | Screw | |
| Pull Force | 180 N | |
| Distrelec Product Id | 13752565 | |
| Alles selecteren | ||
|---|---|---|
Merk Sura Magnets | ||
Magnet Type Round | ||
Product Type Magnet | ||
Width/Diameter 50 mm | ||
Attachment Type Screw | ||
Pull Force 180 N | ||
Distrelec Product Id 13752565 | ||
- Land van herkomst:
- CN
The Ferrite magnet is designed for screw attachment and features a recessed, cylindrical through hole. This configuration allows for easy installation using screws, making it suitable for a variety of applications where magnetic attachment is required, such as in door closures or magnetic latches.
Magnet type round
Compact and light in weight
Gerelateerde Links
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Round Magnet 32 mm Screw, 72 N Pull 7 mm
- Sura Magnets Round Magnet 63mm Ferrite, 350N Pull
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Magnet 20 mm, 30 N Pull
- Sura Magnets Magnet 40 mm, 125 N Pull 18 mm
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm