Subtotaal (1 eenheid)*
€ 2,00
(excl. BTW)
€ 2,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 179 stuk(s) klaar voor verzending
- 241 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,00 |
*prijsindicatie
- RS-stocknr.:
- 536-1726
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Magnet Type | Cylindrical | |
| Product Type | Magnet | |
| Width/Diameter | 3mm | |
| Thickness | 3.02mm | |
| Material | Iron | |
| Length | 12mm | |
| Hole Size | 3 mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Magnet Type Cylindrical | ||
Product Type Magnet | ||
Width/Diameter 3mm | ||
Thickness 3.02mm | ||
Material Iron | ||
Length 12mm | ||
Hole Size 3 mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Vrijgesteld
RS PRO 3 x12mm Cylindrical Permanent Magnet
A cylindrical permanent magnet measuring a compact 3mm in diameter and 12mm in length suitable for a variety of applications and compatible with actuating reed switches. ;Constructed from Aluminium-Nickel-Colbalt (AlNiCo) the cylinder magnet features excellent magnetic strength, stability and a high level of resistance to demagnetization. ;The AlNiCo magnet is capable of operating in high temperature environments and features excellent resistant to corrosion and oxidisation for a hard wearing magnetic solution suitable for use in a wide range of applications and environments.
Features and Benefits
Cylindrical permanent magnet
3mm x 12mm
AlNiCo construction
Suitable for Reed actuator switches
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- ifm electronic Magnet Cylindrical 12 mm 3 mm
- ifm electronic Magnet Cylindrical 10 mm 3 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- Eclipse Magnet Cylindrical 6 mm
- Eclipse Magnet Cylindrical 8 mm
- ifm electronic Magnet Cylindrical 20 mm 9.7 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm