RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS-stocknr.:
- 107-900
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 2 eenheden)*
€ 9,40
(excl. BTW)
€ 11,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 240 stuk(s) vanaf 31 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 9,40 | € 4,70 |
*prijsindicatie
- RS-stocknr.:
- 107-900
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 25mm | |
| Pull Force | 3kg | |
| Thickness | 7mm | |
| Length | 5.5mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RoHS Certificate of Compliance, RS PRO Seal of Approval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnet | ||
Width/Diameter 25mm | ||
Pull Force 3kg | ||
Thickness 7mm | ||
Length 5.5mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RoHS Certificate of Compliance, RS PRO Seal of Approval | ||
- Land van herkomst:
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are high-quality fastening magnets designed for robust and reliable holding applications. Encased in Zn-plated steel cups, these ferrite magnets offer enhanced holding power and durability. With a maximum working temperature of 200°C and precise manufacturing, they are ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm, 4 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Hole, 2.7 kg Pull 7 mm
- Eclipse Pot Magnet 25 mm Threaded M4, 4 kg Pull 7 mm
- RS PRO Pot Magnet 22 mm Threaded M5, 5 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm