Schneider Electric, NSX MCCB 4P 630A, Breaking Capacity 50 kA, Fixed Mount
- RS-stocknr.:
- 219-8379
- Fabrikantnummer:
- LV432900
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 5.001,58
(excl. BTW)
€ 6.051,91
(incl. BTW)
- RS-stocknr.:
- 219-8379
- Fabrikantnummer:
- LV432900
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric LV432900 is a Compact NSX630N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds an electronic Micro logic 5.3 A trip unit provides adjustable long time, short time and instantaneous protection. Micro logic 5.3 A has an embedded display unit for fine settings adjustment and display of the currents (ammeter). Compact NSX630N is part of Schneider Electric EcoStruxure Power architecture.
IP degree of protection IP40
Mercury free
Mercury free
Gerelateerde Links
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount