Schneider Electric, NSX MCCB 3P 630A, Breaking Capacity 200 kA, Fixed Mount
- RS-stocknr.:
- 219-8389
- Fabrikantnummer:
- LV433700
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 4.544,19
(excl. BTW)
€ 5.498,47
(incl. BTW)
- RS-stocknr.:
- 219-8389
- Fabrikantnummer:
- LV433700
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric LV433700 is a Compact NSX630R is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. This product embeds an electronic Micro logic 2.3 trip unit. Micro logic 2.3 trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This 3 poles version comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free
Gerelateerde Links
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount