Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 200 kA, Fixed Mount
- RS-stocknr.:
- 219-8383
- Fabrikantnummer:
- LV433276
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1.364,41
(excl. BTW)
€ 1.650,94
(incl. BTW)
- RS-stocknr.:
- 219-8383
- Fabrikantnummer:
- LV433276
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- PL
The Schneider Electric LV433276 is a Compact NSX100R is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. This product embeds an electronic Micro logic 2.2 M trip unit provides adjustable long time and short time protections, and fixed instantaneous protection. This 3 poles version comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.
IP degree of protection IP40
Mercury free
Mercury free
Gerelateerde Links
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount