Schneider Electric, NSX MCCB 4P 400A, Breaking Capacity 50 kA, Fixed Mount
- RS-stocknr.:
- 219-8401
- Fabrikantnummer:
- LV433940
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 5.111,14
(excl. BTW)
€ 6.184,48
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5.111,14 |
*prijsindicatie
- RS-stocknr.:
- 219-8401
- Fabrikantnummer:
- LV433940
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- JP
The Schneider Electric LV433940 is a Compact NSX400N is a complete 4P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. This product embeds a 400A rating electronic Micro logic 4.3 Vigi trip unit, with an integrated adjustable earth-leakage protection. Micro logic 4.3 Vigi provides also adjustable long time and short time protections, and a fixed instantaneous protection. This 4 poles version (185mm x 255mm x 110mm) comes with a variety of optional functions and accessories.
IP degree of protection IP40
Mercury free
Mercury free
Gerelateerde Links
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount