Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 160A, Fixed Mount
- RS-stocknr.:
- 221-0968
- Fabrikantnummer:
- LV430396
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 452,79
(excl. BTW)
€ 547,88
(incl. BTW)
- RS-stocknr.:
- 221-0968
- Fabrikantnummer:
- LV430396
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- PL
This is a Schneider Electric 4 poles basic frame for Compact NSX160S. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 100kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).
Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262