Dino-Lite AF4515ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- RS-stocknr.:
- 278-8481
- Fabrikantnummer:
- AF4515ZT
- Fabrikant:
- Dino-Lite
Subtotaal (1 eenheid)*
€ 676,63
(excl. BTW)
€ 818,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 676,63 |
*prijsindicatie
- RS-stocknr.:
- 278-8481
- Fabrikantnummer:
- AF4515ZT
- Fabrikant:
- Dino-Lite
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
| Merk | Dino-Lite | |
| Magnification Power | 20 → 220 X | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 111g | |
| Diameter | 33mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Length | 1.14km | |
| Resolution | 1.3M Pixels | |
| Alles selecteren | ||
|---|---|---|
Merk Dino-Lite | ||
Magnification Power 20 → 220 X | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 111g | ||
Diameter 33mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Length 1.14km | ||
Resolution 1.3M Pixels | ||
- Land van herkomst:
- TW
The Dino-Lite is 1.3 megapixel edge sensor digital microscope. It is part of universal series and connects to your device via usb. This is wireless-ready but requires the (optional) wf-20 to make it a fully wireless solution. It is equipped with premium features such as flexible led control (flc), integrated polarizer, extensive measurement functionality and automatic magnification reading (amr) for measurement-intensive applications.
Wireless-ready, requires the WF-20 adapter (optional)
20-220x magnification
1.3 Megapixel Edge sensor
Adjustable polarizer
Automatic Magnification Reading (AMR)
Flexible LED Control (FLC)
Gerelateerde Links
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- Dino-Lite AF4115ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115T-JV USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115T-FVW USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4515ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4115ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated