Dino-Lite AM4115T-FVW USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- RS-stocknr.:
- 278-8491
- Artikelnummer Distrelec:
- 301-62-304
- Fabrikantnummer:
- AM4115T-FVW
- Fabrikant:
- Dino-Lite
Subtotaal (1 eenheid)*
€ 632,34
(excl. BTW)
€ 765,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 632,34 |
*prijsindicatie
- RS-stocknr.:
- 278-8491
- Artikelnummer Distrelec:
- 301-62-304
- Fabrikantnummer:
- AM4115T-FVW
- Fabrikant:
- Dino-Lite
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
| Merk | Dino-Lite | |
| Magnification Power | 20 → 220 X | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 105g | |
| Diameter | 32mm | |
| Length | 1.05km | |
| Standards/Approvals | RoHS, CE, FCC | |
| Resolution | 1.3M Pixels | |
| Alles selecteren | ||
|---|---|---|
Merk Dino-Lite | ||
Magnification Power 20 → 220 X | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 105g | ||
Diameter 32mm | ||
Length 1.05km | ||
Standards/Approvals RoHS, CE, FCC | ||
Resolution 1.3M Pixels | ||
- Land van herkomst:
- TW
The Dino-Lite is 1.3 megapixel resolution digital microscope. The vw series has two types of led lights that are switchable between white and uv light. This model has a filter to filter out the returning uv light so that an image with natural colors can be obtained. The edge models provide superior image quality and a high level of flexibility due to the adaptable cap design.
Calibrated
Microtouch sensor
Gerelateerde Links
- Dino-Lite AM4115T-JV USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4113T-FVW USB Digital Microscopes 10 → 70 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4515ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4515ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4115ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7115MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated