Dino-Lite AF7115MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- RS-stocknr.:
- 278-8484
- Fabrikantnummer:
- AF7115MZTL
- Fabrikant:
- Dino-Lite
Subtotaal (1 eenheid)*
€ 940,38
(excl. BTW)
€ 1.137,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 940,38 |
*prijsindicatie
- RS-stocknr.:
- 278-8484
- Fabrikantnummer:
- AF7115MZTL
- Fabrikant:
- Dino-Lite
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
| Merk | Dino-Lite | |
| Magnification Power | 10 → 140 X | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 135g | |
| Diameter | 32mm | |
| Standards/Approvals | FCC, RoHS, CE | |
| Length | 1.05km | |
| Resolution | 5M Pixels | |
| Alles selecteren | ||
|---|---|---|
Merk Dino-Lite | ||
Magnification Power 10 → 140 X | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 135g | ||
Diameter 32mm | ||
Standards/Approvals FCC, RoHS, CE | ||
Length 1.05km | ||
Resolution 5M Pixels | ||
- Land van herkomst:
- TW
The Dino-Lite is a 5-megapixel digital microscope that delivers high-resolution images at a magnification range of 10x ∼ 140x. This model features flexible led control (flc) for illumination adjustability and a polarizer for removing unwanted reflections. It is compatible with wf-20 for wireless connectivity. It is part of the long working distance (lwd) range and with its long working distance and magnification range from 10 to 140x, it is suitable for a wide range of applications where extra distance to the object or a larger field of view is required. It is ideal solution for tasks such as repair, rework or assembly or for working with bulky or fragile objects that cannot be touched. because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics.
5 Megapixel Edge sensor
20-220x magnification
Integrated polarizer
Aluminum housing
Flexible LED Control (FLC)
Extensive measurement functions
Calibration
Exchangeable front caps
Wireless ready
Gerelateerde Links
- Dino-Lite AF4515ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF4115ZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7515MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7915MZTL USB 2.0 Digital Microscopes, 10 → 140 X Magnification Illuminated
- Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF4515ZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7515MZT USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated