Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 6 Way Panel MIL Spec Circular Connector Female, Male Contacts,Shell

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 104,21

(excl. BTW)

€ 126,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 104,21
5 +€ 100,25

*prijsindicatie

RS-stocknr.:
764-1368
Fabrikantnummer:
8D009F35PN
Fabrikant:
Souriau Sunbank by Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Souriau Sunbank by Eaton

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Current

5A

Contact Gender

Male

Connector Gender

Female

Shell Size

09

Mount Type

Panel

Military Standard

MIL-DTL-38999

IP Rating

IP67

Minimum Operating Temperature

-65°C

Mating Type

Screw Coupling

Termination Type

Crimp

Connector Size

Standard

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

MIL-DTL-38999 Series III

Housing Material

Aluminium

Series

8D

Contact Plating

Gold over Nickel

Shell Plating

Nickel

Contact Material

Copper Alloy

Niet conform

Souriau 8D Series Square Flange Receptacle Connectors, Threaded Coupling, Nickel


Souriau 8D series square flange receptacle connectors, built in accordance to MIL-DTL-38999, series III type, are aluminium bodied and nickel plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors feature a coupling thread are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density

100% scoop proof

Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism

100% scoop proof offering polarising options by angular positioning of keys

EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Gerelateerde Links