FLIR Moisture Meter Pin for Use with Moisture Meters
- RS-stocknr.:
- 187-4873
- Fabrikantnummer:
- MR06
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 234,00
(excl. BTW)
€ 283,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 234,00 |
*prijsindicatie
- RS-stocknr.:
- 187-4873
- Fabrikantnummer:
- MR06
- Fabrikant:
- FLIR
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
| Merk | FLIR | |
| Product Type | Moisture Meter Pin | |
| Accessory Type | Wall Cavity Probe | |
| For Use With | Moisture Meters | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Product Type Moisture Meter Pin | ||
Accessory Type Wall Cavity Probe | ||
For Use With Moisture Meters | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The FLIR MR06 Wall Cavity Probe expands the functionality of your FLIR moisture meter by allowing you to easily measure insulation moisture levels within a wall cavity and the inside face of exterior walls. FLIRs new insulated pins are smaller in diameter – requiring minimal force to drive the pins into a surface – resulting in less impact to the material. The sandblasted, hardened-steel pins with a single-piece design prevent bending and create an improved bonding surface for the abrasion-resistant insulation. The insulation extends all the way to the connection to the probe, so even if you drive the pins all the way into the wall cavity, the drywall will not affect the measurement.
Gerelateerde Links
- FLIR Moisture Meter Pin for Use with MR06 Moisture Meters MR08 Moisture Meters
- FLIR Moisture Meter Pin for Use with FLIR MR77 Moisture Meter
- FLIR Moisture Meter Pin for Use with Moisture Meters
- FLIR Moisture Meter Pin for Use with MR77 Moisture Meter
- FLIR Moisture Meter Pin for Use with MR277
- Extech Moisture Meter Pin for Use with Select Extech Moisture Meters
- Extech Moisture Meter Pin for Use with MO295 MO297 And MO300 Moisture Meters
- Extech Moisture Meter Pin for Use with MO290-EXT Moisture Probe Extenders