FLIR Moisture Meter Pin for Use with Moisture Meters
- RS-stocknr.:
- 187-4876
- Artikelnummer Distrelec:
- 301-25-628
- Fabrikantnummer:
- MR08
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 549,00
(excl. BTW)
€ 664,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 1 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 549,00 |
*prijsindicatie
- RS-stocknr.:
- 187-4876
- Artikelnummer Distrelec:
- 301-25-628
- Fabrikantnummer:
- MR08
- Fabrikant:
- FLIR
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
| Merk | FLIR | |
| Product Type | Moisture Meter Pin | |
| Accessory Type | Hammer and Wall Cavity Probe | |
| For Use With | Moisture Meters | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Product Type Moisture Meter Pin | ||
Accessory Type Hammer and Wall Cavity Probe | ||
For Use With Moisture Meters | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The MR08 Hammer and Wall Cavity Probe Combo is ideal for both hammer probe and wall cavity applications. The hammer probe has an additional handle on the bottom to add convenience for angled, horizontal, and inverted hammer-probing needs. The bottom handle can be unscrewed and used as a wall cavity probe to measure the moisture level of insulation within the wall cavity and can also reach the inside face of the exterior wall. You can also install the impact plate for use with a hammer to punch the extended pins through drywall.
Gerelateerde Links
- FLIR Moisture Meter Pin for Use with MR06 Moisture Meters MR08 Moisture Meters
- FLIR Moisture Meter Pin for Use with FLIR MR77 Moisture Meter
- FLIR Moisture Meter Pin for Use with Moisture Meters
- FLIR Moisture Meter Pin for Use with MR77 Moisture Meter
- FLIR Moisture Meter Pin for Use with MR277
- Extech Moisture Meter Pin for Use with Select Extech Moisture Meters
- Extech Moisture Meter Pin for Use with MO295 MO297 And MO300 Moisture Meters
- Extech Moisture Meter Pin for Use with MO290-EXT Moisture Probe Extenders