Electromen OY, 12V dc, 36 V dc, 3 Phase, 10A DC Motor Controller, Potentiometer Function

Subtotaal (1 eenheid)*

€ 210,56

(excl. BTW)

€ 254,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 210,56

*prijsindicatie

RS-stocknr.:
773-6832
Fabrikantnummer:
EM-206
Fabrikant:
Electromen OY
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Electromen OY

Product Type

DC Motor Controller

Number of Phases

3

Control Function

Potentiometer

Supply Voltage

12V dc, 36V dc

Output Voltage

12V dc, 24V dc

Current Rating

10A

Overall Length

43mm

Overall Width

73mm

Overall Depth

30mm

Standards/Approvals

No

Land van herkomst:
FI

Electromen - EM-206 BLDC MOTOR CONTROLLER 12-36 V DC, 10A


The EM-206 is a DC-motor controller designed for brushless motors with hall sensor feedback (60º or 120º commutation).High efficiency is achieved by using a MOSFET power stage and RF emissions are very low.

The unit is allows control of speed, direction and braking, speed control is set using external inputs or the on board trim pots

There are open and closed loop control modes - open loop (direct control) sets the motor voltage proportional to the control voltage and closed loop mode uses hall sensor feedback for more accurate speed control

Current limit restricts motor torque when motor current exceeds the set value, this can be adjusted with trim pot or with an external signal

Fault output indicates current limit, under voltage and sensor faults

The optional EM-A1 expansion card can be installed to provide symmetrical control with the an external ±10V signal

Features and Benefits


Three phase output

Highly efficient with very low EMC emissions

Continuous speed adjustment

Reversing and braking control

Symmetrical control (rev-stop-fwd) option ±10V

Fault output

Open/closed loop modes

DIN rail mountable;12-36Vdc, 10A continuous, 15A peak

Open & closed loop control operation with hall sensor feedback

Speed, direction, current limiting, soft start/stop and braking control

Compact and DIN rail mountable

Symmetrical control (rev-stop-fwd) can be achieved with EM-A1 card option

EM-206 Brushless Motor Controller


EM-206 is a DC-motor controller that is designed for brushless motors with hall sensor feedback. The unit has a mosfet-type high efficiency power stage. The unit is equipped with standard controls, such as speed, stop, reversing and braking.

Three phase output

Continuous speed adjustment

Reversing

Braking

Hall sensor supply and input

60º or 120º commutation

Settable / controllable current limit

Fault output

Open or closed loop activity

High efficiency

Rail base mountable

DC Drives - Brushless

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.