Infineon IM231L6S1BALMA1, Stepper Motor Driver IC, 600 V 23-Pin, SOP
- RS-stocknr.:
- 226-6122
- Fabrikantnummer:
- IM231L6S1BALMA1
- Fabrikant:
- Infineon
Subtotaal (1 eenheid)*
€ 14,22
(excl. BTW)
€ 17,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 235 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,22 |
*prijsindicatie
- RS-stocknr.:
- 226-6122
- Fabrikantnummer:
- IM231L6S1BALMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 23 | |
| Output Current | 6A | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 17.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.9mm | |
| Series | IM231L6S1B | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Inverter Power Rating | 400W | |
| Supply Current | 2.6mA | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 23 | ||
Output Current 6A | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 17.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.9mm | ||
Series IM231L6S1B | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Inverter Power Rating 400W | ||
Supply Current 2.6mA | ||
Automotive Standard AEC-Q101 | ||
The Infineon IM231-L6-series 3-phase intelligent power modules (IPM) are designed for high-efficiency appliance motor drives such as air-conditioner fans and refrigerator compressors. These advanced IPMs, available in both surface mount and through-hole configuration, offer a combination of low VCE(sat) TRENCHSTOPTM IGBT6 technology and the industry benchmark rugged half-bridge driver.
Temperature monitor
Accurate overcurrent shutdown (±5%)
Fault reporting and programmable fault clear
Advanced input filter with shoot-through protection
Gerelateerde Links
- Infineon IM231L6S1BALMA1 600 V 23-Pin, SOP
- Infineon IM231M6T2BAKMA1 600 V 23-Pin, DIP
- Infineon IM231L6T2BAKMA1 600 V 23-Pin, DIP
- Microchip MTS2916A-HGC1 SOP
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- ROHM BD63860EFV-E2, Stepper Motor Driver IC
- STMicroelectronics POWERSTEP01TR VFQFPN
- onsemi SSOP