Infineon TLE94106ESXUMA1, DC Motor DC Motor Driver 24-Pin, TSDSO
- RS-stocknr.:
- 229-1921
- Fabrikantnummer:
- TLE94106ESXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 3000 eenheden)*
€ 2.796,00
(excl. BTW)
€ 3.384,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 augustus 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,932 | € 2.796,00 |
*prijsindicatie
- RS-stocknr.:
- 229-1921
- Fabrikantnummer:
- TLE94106ESXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Motor Type | DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Series | TLE94106ESX | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Supply Current | 1.5μA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Output Current 2A | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Series TLE94106ESX | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Automotive Standard No | ||
Supply Current 1.5μA | ||
Infineon TLE94106ESX Series DC Motor Driver, 3V Minimum Supply Voltage, 2A Output Current - TLE94106ESXUMA1
This dc motor driver is a Compact half-bridge device designed to control brushed motors across a broad voltage range. It operates as a surface-mounted IC suitable for Compact electronic assemblies, providing a low-power quiescent draw and resilience to wide temperature extremes for demanding environments.
Features and Benefits:
• 3V to 40V supply range enables versatile system voltage choices
• 2A output current supports moderate motor loads
• 1.5μA supply current minimises standby energy consumption
• Half-bridge configuration provides straightforward bidirectional control
• RoHS compliance ensures adherence to lead-free material standards
• 24-pin TSDSO package allows dense PCB integration
• 2A output current supports moderate motor loads
• 1.5μA supply current minimises standby energy consumption
• Half-bridge configuration provides straightforward bidirectional control
• RoHS compliance ensures adherence to lead-free material standards
• 24-pin TSDSO package allows dense PCB integration
Applications
• Suitable for Compact actuator control in consumer devices
• Ideal for small robotics drive circuits with limited space
• Used with battery-powered systems requiring low idle draw
• Can be used for control modules operating in extreme temperatures
• Used for surface-mount designs where package height is restricted
• Ideal for small robotics drive circuits with limited space
• Used with battery-powered systems requiring low idle draw
• Can be used for control modules operating in extreme temperatures
• Used for surface-mount designs where package height is restricted
What thermal conditions can this component tolerate?
It functions over an ambient range from -40°C up to 150°C, allowing use in both cold and high-temperature environments.
What package considerations affect board layout?
The 24-pin TSDSO surface-mount format requires fine-pitch footprint design and appropriate thermal vias for heat dissipation.
How does the device configuration influence motor control topology?
The half-bridge topology supports single-phase bidirectional switching, simplifying gate drive and current routing for DC motor applications.
Is the device suitable for automotive qualification workflows?
It is not classified as an automotive-standard device and should be evaluated against vehicle-specific requirements before use.
Gerelateerde Links
- Infineon TLE94106ESXUMA1 TSDSO
- Infineon BTN70301EPAXUMA1 TSDSO
- Infineon TLE94104EPXUMA1 DC Motor Motor Driver IC 14-Pin, PG-TSDSO-14
- Infineon TLE94004EPXUMA1 TSDSO
- Infineon TLE9140EQWXUMA1 TSDSO-32
- Infineon 2ED4820EMXUMA2 MOSFET Gate Driver TSDSO-24
- Infineon 2ED2410EMXUMA1 1.4 A 24-Pin 58V, PG-TSDSO-24
- Infineon TLE8080EMXUMA1 Motor Driver IC 24-Pin, SSOP