RS PRO 240V Motorised Valve, 1000 psi
- RS-stocknr.:
- 760-5712
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 545,45
(excl. BTW)
€ 659,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 545,45 |
*prijsindicatie
- RS-stocknr.:
- 760-5712
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Motorised Valve | |
| Maximum Operating Pressure | 1000 psi | |
| Supply Voltage | 240V | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Motorised Valve | ||
Maximum Operating Pressure 1000 psi | ||
Supply Voltage 240V | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Ball Stainless Steel Valve with Electric Actuator, 1 in BSP
Need to control the flow of liquid or gas in one of your systems? This RS PRO motorised valve contains a ball mechanism with a non-sticking movement to stop the pressure from dropping when the valve is open, allowing you to control the flow precisely.
It has an actuator that uses electricity to convert the control signal, causing the valve to close or open. This automated function decreases the risk of human error and makes it simple to use. The valve contains a bright LED lamp indicator that displays whether the valve is closed or open, allowing you to quickly and easily identify the system's status.
It has a manual override push button that you can use to activate the manual lever in the event of an electrical fault. The valve can withstand a maximum pressure of 1000 pounds per square inch (psi), so it can handle most high-pressure applications. It's made from corrosion-resistant stainless steel, making it a popular choice for use in harsh environments.
Features and Benefits
Gerelateerde Links
- RS PRO Motorised Valve, 1000 psi
- RS PRO 24V dc Motorised Valve, 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 3 Port Motorised Valve 1000 psi
- RS PRO 24V dc 2 Port Motorised Valve 1000 psi
- RS PRO Pneumatic Actuated Valve, 1000 psi
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi