Subtotaal (1 eenheid)*
€ 365,22
(excl. BTW)
€ 441,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 365,22 |
*prijsindicatie
- RS-stocknr.:
- 799-8755
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Maximum Operating Pressure | 1000 psi | |
| Valve Material | 316 Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Maximum Operating Pressure 1000 psi | ||
Valve Material 316 Stainless Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Double-Acting Actuator Valve Stainless Steel 3 Way, 1/2 in Pipe Size
This RS PRO double-acting actuator valve uses electricity to turn your pressure system on and off. For ease of use, its piston uses the air or liquid pressure difference on either side of the valve to automatically open or close as required.
The stem and ball are sealed with polytetrafluoroethylene (PTFE), a hydrophobic material that protects the mechanism against moisture. Its body is made of stainless steel for good corrosion resistance, making this a long-lasting and durable component. You can use the valve for high-pressure systems as it accommodates operating pressures of up to 1000 pounds per square inch (psi).
The holes in the valve are manufactured in accordance with the International Organization for Standardization's standard ISO 5211, assuring you the attachments are safe to use. For additional peace of mind, this product comes with a three-year warranty.
Features and Benefits
• Stainless steel body material
• Compatible pipe size of 1/2 in
• Maximum working pressure of 1000 psi
• Three ports
Gerelateerde Links
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi
- RS PRO 3 Way Ball Valve type Pneumatic Actuated Valve, 1000 psi 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 2 in
- RS PRO Bore with Pneumatic Actuator Double Acting type Pneumatic Actuated Valve, 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve BSP, Female 3/4 in