HXPERIENCE Positive Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- RS-stocknr.:
- 218-0375
- Fabrikantnummer:
- 50-70-049P
- Fabrikant:
- HXPERIENCE
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 218-0375
- Fabrikantnummer:
- 50-70-049P
- Fabrikant:
- HXPERIENCE
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
| Merk | HXPERIENCE | |
| Device Type | Positive Cold Storage Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis | |
| Height | 100 mm | |
| Length | 100 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HXPERIENCE | ||
Device Type Positive Cold Storage Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis | ||
Height 100 mm | ||
Length 100 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
The preservation of refrigerated or frozen food products is subject to regulation, from production to distribution and sale. The monitoring of your cold rooms makes it possible to prevent the proliferation of micro-organisms that can cause food poisoning, and to extend the life of the equipment by preventing temperature loss (on average, a cold room breaks down every 3 years).
Solution
Stand-alone NKE sensor for temperature and humidity measurement.
Subscription to the SMATI software solution for 12 months including : Simple visualization of the temperatures measured on all your assets, Alerts and automatic notifications.
Benefits
Control the operation of the cold storage units (alarm generation).
Understand the use of the cold room and extend its life.
Control the bacteriological risk and compliance with health standards (regulatory report).
Detect breakdowns and limit food losses.
Gerelateerde Links
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE LoRa Air Quality Pack
- HXPERIENCE LoRa Water Metering Pack
- HXPERIENCE Gaz Metering - Atex Zone 2 Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw