HXPERIENCE Ambient Temperature Pack LoRa Chassis 80 mm 80 mm IP55 30V Screw
- RS-stocknr.:
- 218-0377
- Fabrikantnummer:
- 50-70-053
- Fabrikant:
- HXPERIENCE
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 218-0377
- Fabrikantnummer:
- 50-70-053
- Fabrikant:
- HXPERIENCE
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
| Merk | HXPERIENCE | |
| Device Type | Ambient Temperature Pack | |
| Communication Port Type | LoRa | |
| Mount Type | Chassis | |
| Height | 80 mm | |
| Length | 80 mm | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 30 V | |
| Terminal Type | Screw | |
| Product Type | Sensor | |
| Series | Pulse Sens'O | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HXPERIENCE | ||
Device Type Ambient Temperature Pack | ||
Communication Port Type LoRa | ||
Mount Type Chassis | ||
Height 80 mm | ||
Length 80 mm | ||
IP Rating IP55 | ||
Maximum Supply Voltage 30 V | ||
Terminal Type Screw | ||
Product Type Sensor | ||
Series Pulse Sens'O | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
Room temperature is one of the key factors in occupant comfort. The control of relative temperature and humidity is even more important in sedentary locations. It must be monitored to avoid thermal discomfort on the one hand and the spread of seasonal diseases on the other.
Solution
Stand-alone NKE sensor for temperature and humidity measurement
Subscription to the SMATI software solution for 12 months including : Simple visualization of the temperatures measured on all your property, Alerts and automatic notifications.
Benefits
Regulatory compliance and information for occupants.
Temperature monitoring for the most sensitive people (early childhood, elderly).
Implementation of an action programme adapted to the occupants.
Limitation of damage to buildings and equipment due to temperature and/or humidity.
Gerelateerde Links
- HXPERIENCE Fluid Temperature One Probe Pack LoRa Chassis Mount 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Skydome Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Negative Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- HXPERIENCE Domestic Hot Water Pack LoRa Chassis 84 mm 82 mm IP55 30V Screw
- HXPERIENCE Electric Metering Flash Pack LoRa Chassis 92 mm 92 mm IP55 30V Screw
- HXPERIENCE Positive Cold Storage Pack LoRa Chassis 100 mm 100 mm IP55 30V Screw
- HXPERIENCE LoRa Air Quality Pack
- HXPERIENCE LoRa Water Metering Pack