Gossen Metrawatt PROFITEST PVSUN Multifunction Tester 1kV Earth Resistance Measurement With USB 2.0

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
263-6760
Artikelnummer Distrelec:
110-70-314
Fabrikantnummer:
M360C
Fabrikant:
Gossen Metrawatt
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Gossen Metrawatt

Product Type

Multifunction Tester

Automatic RCD Test

No

Model Number

PROFITEST PVSUN

RCD Ramp Test

No

Non-Tripping

No

Insulation Test Voltage

1kV

Maximum Voltage Measurement

1kV

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB 2.0

Continuity Test Current

200mA

RCD Test Type

Type A

Length

35mm

Remote Switch Mode

No

Width

209mm

Standards/Approvals

part 1, IEC 62446 VDE 012623, EN 60529 VDE 0470, DIN EN 613261 VDE 0843201, IEC 610101 / EN 610101/ VDE 04111

Weight

500g

Height

98mm

IP Rating

IP42

Test Standards

DIN EN 62446 (VDE 0126-23)

Safety Category Voltage

1kV

Safety Category Level

CAT III

Display Type

LCD Backlight

Maximum Operating Temperature

40°C

Battery Type

AA IEC LR06

Minimum Operating Temperature

0°C

Power Source

Battery Power Supply

Maximum Continuity Resistance

10Ω

Land van herkomst:
DE

Gossen-Metrawatt Multifunction Tester, 1000V Safety Category Voltage, 1000V Insulation Test Voltage - M360C


This multifunction tester is a portable electrical instrument designed for comprehensive photovoltaic and general electrical safety verification. It operates from battery power and presents results on a backlit LCD for use in varied light conditions. The device supports high-voltage measurements to 1000 V and includes earth resistance capability, enabling field technicians to assess insulation, continuity and protective device behaviour in compliance with relevant test standards.

Features and Benefits:


• 1000 V insulation test voltage provides high-voltage fault detection capability
• 200 mA continuity test current ensures accurate low-resistance verification
• Earth resistance measurement enables effective earthing assessments
• USB 2.0 Interface allows downloadable data for Record keeping
• LCD backlight display supports clear readings in low light

Applications


• Suitable for testing solar PV installations to IEC 62446 requirements
• Ideal for on-site insulation diagnostics in 1000 V systems
• Used with RCD Type A circuits for targeted protective device checks
• Can be used for routine continuity checks with 10 Ω threshold
• Used for earthing inspections and resistance logging in distribution works

What temperature range is appropriate for field operation?


It is rated for operation between 0 °C and 40 °C.

Which safety category and protection rating apply to the instrument?


It meets CAT III safety category and has an IP42 ingress protection rating.

What power source does it require and what battery type is specified?


It is battery powered and uses standard AA IEC LR06 cells.

Which test standards does it conform to for PV and electrical testing?


It follows DIN EN 62446 and related IEC/EN/VDE standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.