RS PRO Fused Test Probe Kit, CAT III, 500mA
- RS-stocknr.:
- 199-9851
- Artikelnummer Distrelec:
- 304-18-480
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 43,92
(excl. BTW)
€ 53,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 42 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,92 |
*prijsindicatie
- RS-stocknr.:
- 199-9851
- Artikelnummer Distrelec:
- 304-18-480
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Leads | |
| Connector Type | Straight to Right Angle | |
| Current | 500mA | |
| Fused | Yes | |
| Safety Category Voltage | 1kV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Leads | ||
Connector Type Straight to Right Angle | ||
Current 500mA | ||
Fused Yes | ||
Safety Category Voltage 1kV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Fused Test Probe Kit 1000V CAT III
From RS PRO, this fused test probe kit consists of 1 red and 1 black double insulated silicone test lead, with terminating ends including a straight 4mm and angled 4mm, both rated at 1000V CAT III. In addition to the leads, the kit also includes red and black probes each fitted with a 1000V/500mA/50kA ceramic fuse and 4mm socket to the rear, ensuring an additional layer of protection when in use. This fused test probe kit from RS PRO is ideal for use with digital multimeters in a range of test and measurement applications.
Features and benefits
Application
Fused test lead and probe kits are an essential component of electrical test and measurement applications, allowing the user to test voltage and energy circuits safely and effectively with the addition of a device such as a digital multimeter. Fused probe kits are commonly used in electrical tst and measurement applications by people such as:
FAQs
Are replacement fuses available?
Yes, replacement or additional fuses can be purchased separately: 161-1530.
Does this include crocodile clips?
This kit does not include crocodile clips, however they can be purchased separately: 125-3738.
Why use a fused probe kit?
Fused probe kits offer an additional layer or protection when carrying out electrical testing, by including a built-in fuse to protect against electrical supplies being short circuited and more.
Gerelateerde Links
- RS PRO Fused Test Lead Kit 500mA
- RS PRO Fused Probe Set 500mA
- RS PRO Fused Test Lead Kit, CAT III
- RS PRO Fused Test Lead Kit 50kA
- Fluke FTPL-1 Fused Test Probe Lead CAT IV, 10A
- Hirschmann Test & Measurement 972337002 Test Probe Kit CAT II, 16A
- Pomona 5898 Test Probe Kit CAT III, 10A
- Martindale MP30-08 Fused Test Lead Kit 500mA