Brainboxes Unmanaged 8 Port Ethernet Switch
- RS-stocknr.:
- 111-3758
- Artikelnummer Distrelec:
- 302-20-129
- Fabrikantnummer:
- SW-508
- Fabrikant:
- Brainboxes
Subtotaal (1 eenheid)*
€ 130,02
(excl. BTW)
€ 157,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 133 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 130,02 |
*prijsindicatie
- RS-stocknr.:
- 111-3758
- Artikelnummer Distrelec:
- 302-20-129
- Fabrikantnummer:
- SW-508
- Fabrikant:
- Brainboxes
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
| Merk | Brainboxes | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Height | 115mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 99mm | |
| Depth | 45mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk Brainboxes | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Height 115mm | ||
Standards/Approvals RoHS, CE | ||
Width 99mm | ||
Depth 45mm | ||
Compatible USB Cable Version No | ||
Vrijgesteld
- Land van herkomst:
- GB
Brainboxes Ethernet Switch
The Brainboxes light Industrial/commercial Ethernet 8-port unmanaged switch has galvanically isolated ports. It has a wide voltage range. This means it can be powered from a USB or on a 24VDC factory floor. The power consumption is optimised based on the status of the link device and power terminal is removable with numbered pins for easy wiring. It is CE certified.
Features and Benefits
Integrated DIN rail mount with ground connection
Operating temperature range between -40°C and 80°C
Redundant dual power inputs ranges between 5VDC and 30VDC
Slim footprint case
Status and link LEDs for each RJ45 magnetic jack Ethernet socket
No software required
Applications
Factory floor
Vehicles
Marine industry
Gerelateerde Links
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes Unmanaged 4 Port Ethernet Switch
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet