MOXA Unmanaged 18 Port Ethernet Switch
- RS-stocknr.:
- 255-1809
- Artikelnummer Distrelec:
- 301-72-396
- Fabrikantnummer:
- EDS-2018-ML-2GTXSFP
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 840,46
(excl. BTW)
€ 1.016,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 840,46 |
*prijsindicatie
- RS-stocknr.:
- 255-1809
- Artikelnummer Distrelec:
- 301-72-396
- Fabrikantnummer:
- EDS-2018-ML-2GTXSFP
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.1p for Class of Service, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, IEEE 802.3z for 1000BaseX | |
| Depth | 95mm | |
| Height | 135mm | |
| Width | 58mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.1p for Class of Service, IEEE 802.3ab for 1000BaseT(X), IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control, IEEE 802.3z for 1000BaseX | ||
Depth 95mm | ||
Height 135mm | ||
Width 58mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
The Moxa Europe industrial Ethernet switches have sixteen 10/100M copper ports and two 10/100/1000BaseT(X) or 100/1000BaseSFP combo ports, which are ideal for applications that require high-bandwidth data convergence. Moreover, to provide greater versatility for use with applications from different industries, the EDS-2018-ML series also allows users to enable or disable the quality of service (QoS) function, broadcast storm protection, and port break alarm function with DIP switches on the outer panel.
2 gigabit uplinks with flexible interface design for high-bandwidth data aggregation
QoS supported to process critical data in heavy traffic
Relay output warning for power failure and port break alarm
IP30-rated metal housing
Redundant dual 12/24/48 VDC power inputs
-40 to 75°C operating temperature range (-T models)
Gerelateerde Links
- MOXA Unmanaged 18 Port Ethernet Switch
- MOXA Unmanaged 10 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 18 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged 3 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch