MOXA Unmanaged 6 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 460,16

(excl. BTW)

€ 556,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 460,16

*prijsindicatie

RS-stocknr.:
255-1973
Artikelnummer Distrelec:
125-73-530
Fabrikantnummer:
EDS-P206A-4PoE
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Ethernet Switch

Number of Ports

6

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

2

Number of SFP Ports

2

Width

50.3mm

Height

114mm

Standards/Approvals

IEEE 802.3, 802.3x, 802.3u, 802.3af/at

Depth

70mm

Land van herkomst:
TW

MOXA Ethernet Switch, 6 Ports, 4PoE Power Over Ethernet - EDS-P206A-4PoE


This Ethernet switch provides unmanaged network connectivity for industrial settings, offering Power over Ethernet delivery alongside fibre-capable uplinks. It is designed to consolidate device links and supply PoE power while operating in constrained mounting environments typical of automation and control cabinets.

Features and Benefits:


• Provides four PoE ports supporting 802.3af/at to power devices
• Two RJ45 ports for additional copper device connections
• Two SFP ports enabling fibre uplink flexibility
• Unmanaged operation for plug-and-play deployment
• Compact footprint suited to DIN-rail integration
• Conforms to IEEE switching standards for predictable behaviour

Applications


• Suitable for connecting IP cameras in surveillance installations
• Ideal for linking sensors and controllers in factory automation
• Used with remote field devices requiring PoE power feeds
• Can be used for fibre uplink to control-room switches
• Used for edge aggregation in electrical distribution panels

How many devices can be connected and powered simultaneously?


Four ports supply PoE power while two further RJ45 ports accept non-PoE devices, allowing up to six active connections.

What uplink options are available for long-distance runs?


Two SFP slots permit insertion of appropriate fibre modules to extend links beyond copper reach.

How is the unit typically mounted in industrial environments?


The form factor and width make it compatible with DIN-rail mounting within control enclosures.

Which networking standards govern its frame handling and flow control?


It operates in accordance with IEEE 802.3 and 802.3u and uses 802.3x flow control for reliable traffic handling.

What are the physical installation space requirements?


The switch occupies a height of 114mm and a depth of 70mm with a width of 50.3mm for cabinet planning.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.