MOXA Unmanaged 5 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 266,02

(excl. BTW)

€ 321,88

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • Plus verzending 4 stuk(s) vanaf 07 december 2026
  • Plus verzending 15 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 266,02

*prijsindicatie

RS-stocknr.:
255-1961
Artikelnummer Distrelec:
125-74-145
Fabrikantnummer:
EDS-205A-T
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Height

115mm

Standards/Approvals

IEEE 802.3u/x, IEEE 802.3

Depth

70mm

Width

30mm

Land van herkomst:
TW

MOXA Ethernet Switch, 5 Ports, Rack Mount - EDS-205A-T


This Ethernet switch provides basic, unmanaged connectivity with Power over Ethernet capability for compact industrial networks. Designed for rack installation, it supports established Ethernet standards to deliver straightforward data and power distribution across five RJ-45 ports in automation and electronics environments.

Features and Benefits:


• Five RJ-45 ports supply network access and PoE power to devices
• Unmanaged switching offers plug-and-play deployment for fast commissioning
• IEEE 802.3u/x and IEEE 802.3 support ensure compatibility with industry equipment
• Rack-mount form factor enables neat integration into control cabinets
• Low-profile footprint preserves space in dense installations

Applications


• Suitable for connecting IP cameras in industrial surveillance systems
• Ideal for supplying power and data to wireless access points
• Used for networking sensors and controllers in factory automation
• Can be used for linking workstations and diagnostic equipment in service racks

What mounting option is provided for enclosure installation?


It is intended for rack mounting, allowing installation within 19in or purpose-built industrial racks to centralise network hardware.

How many network endpoints can receive PoE simultaneously?


Up to five RJ-45 endpoints can be connected and powered over Ethernet, enabling consolidated cabling for devices that accept PoE.

Is the unit configurable for VLANs or QoS?


The switch operates as an unmanaged device, so it does not provide VLAN, QoS or other configurable switching functions.

Which Ethernet standards does it implement for link negotiation?


It implements IEEE 802.3u and IEEE 802.3 standards, covering fast Ethernet and baseband Ethernet link behaviours.

What physical profile should be considered when planning installation?


The device has a compact height of 115mm, depth of 70mm and width of 30mm, permitting installation where space is limited.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.