MOXA Unmanaged 8 Port Ethernet Switch
- RS-stocknr.:
- 255-1919
- Artikelnummer Distrelec:
- 125-74-168
- Fabrikantnummer:
- EDS-G308-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 496,73
(excl. BTW)
€ 601,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 18 januari 2027
- Plus verzending 7 stuk(s) vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 496,73 |
*prijsindicatie
- RS-stocknr.:
- 255-1919
- Artikelnummer Distrelec:
- 125-74-168
- Fabrikantnummer:
- EDS-G308-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Height | 135mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | |
| Width | 53mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Height 135mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z | ||
Width 53mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, 2 SFP Ports - EDS-G308-T
This Ethernet switch is designed for industrial network connectivity, providing unmanaged switching for gigabit Ethernet links in automation and control environments. It consolidates multiple copper ports with fibre uplink capability, enabling straightforward integration into rack installations and other fixed network locations where durability and standards-based interoperability are required.
Features and Benefits:
• Eight gigabit RJ45 ports enable high-throughput device connections
• Two SFP slots provide optical uplink flexibility
• Unmanaged operation simplifies deployment in deterministic systems
• Compliant with IEEE 802.3 standards ensures protocol compatibility
• Rack-mountable design supports cabinet-based installations
• Two SFP slots provide optical uplink flexibility
• Unmanaged operation simplifies deployment in deterministic systems
• Compliant with IEEE 802.3 standards ensures protocol compatibility
• Rack-mountable design supports cabinet-based installations
Applications
• Suitable for factory automation Ethernet backbone links
• Ideal for connecting PLCs and HMIs in control panels
• Used for industrial machine-to-machine gigabit communications
• Can be used for remote fibre uplink to enterprise network segments
• Ideal for connecting PLCs and HMIs in control panels
• Used for industrial machine-to-machine gigabit communications
• Can be used for remote fibre uplink to enterprise network segments
What port mix does it provide for mixed media networks?
It supplies eight copper RJ45 interfaces for 10/100/1000Tx connections plus two SFP slots for fibre uplink or media conversion.
How is the product intended to be installed in a control room?
The unit is intended for rack mounting, fitting into standard cabinet arrangements for organised infrastructure deployment.
Which Ethernet standards are supported to ensure interoperability?
It supports multiple IEEE 802.3 family standards, covering 10/100/1000Base-T, full-duplex flow control and energy-efficient Ethernet features.
Is the switching function managed or autonomous?
The device operates as an unmanaged switch, providing plug-and-play layer-2 forwarding without user configuration.
Gerelateerde Links
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch