MOXA Unmanaged 8 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 308,77

(excl. BTW)

€ 373,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 25 stuk(s) vanaf 16 november 2026
  • Plus verzending 7 stuk(s) vanaf 16 november 2026
  • Plus verzending 14 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 308,77

*prijsindicatie

RS-stocknr.:
255-1964
Artikelnummer Distrelec:
125-73-426
Fabrikantnummer:
EDS-308
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Width

53.6mm

Standards/Approvals

FCC, UL, and CE standards

Depth

105mm

Height

135mm

Land van herkomst:
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-308


This Ethernet switch is a compact, unmanaged network device designed for industrial environments, providing reliable connectivity for automation and control systems. It offers eight copper RJ-45 interfaces and is intended for rack-mounted installations where a slim footprint and straightforward plug-and-play operation are required. Compliance with recognised safety and emissions standards supports deployment in regulated settings.

Features and Benefits:


• Eight RJ-45 ports deliver straightforward network expansion and connectivity
• Unmanaged switching enables simple installation without configuration
• Rack-compatible format supports standard equipment cabinets and racks
• Meets FCC, UL and CE standards for electromagnetic and safety requirements
• Non-PoE design reduces power complexity in distributed deployments
• Slim profile assists tight-space installations in control panels

Applications


• Suitable for machine control networks in factory automation
• Ideal for connecting PLCs and HMIs in electrical cabinets
• Used for aggregating sensors and actuators in production lines
• Can be used for office-to-floor data links in industrial facilities

How is the device typically mounted in an equipment room?


It is supplied for rack mounting, allowing integration into standard rack infrastructures commonly used in industrial control rooms.

What level of user configuration is required to operate the unit?


It operates as an unmanaged switch, so no user configuration is necessary for basic layer-2 connectivity and network extension.

How many copper ports are available for field cabling?


There are eight RJ-45 copper ports provided for direct connection of standard Ethernet cabling.

Which environments is it certified for regarding emissions and safety?


The unit complies with FCC, UL and CE standards pertinent to electromagnetic emissions and product safety in regulated installations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.