MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 255-1969
- Artikelnummer Distrelec:
- 125-73-564
- Fabrikantnummer:
- EDS-408A-MM-SC
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 997,13
(excl. BTW)
€ 1.206,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 38 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 11 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 997,13 |
*prijsindicatie
- RS-stocknr.:
- 255-1969
- Artikelnummer Distrelec:
- 125-73-564
- Fabrikantnummer:
- EDS-408A-MM-SC
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Ethernet Switch | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.1p for Class of Service, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | |
| Width | 53.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed Ethernet Switch | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.1p for Class of Service, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control | ||
Width 53.6mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, 6 RJ-45 Ports of RJ-45 Ports - EDS-408A-MM-SC
This Ethernet switch is a managed Layer 2 network device designed for industrial and rail environments, offering packet forwarding, VLAN handling and traffic prioritisation for automation and control systems. It provides a compact, rack-mountable form factor suited to constrained equipment cabinets and supports both copper and fibre links to integrate heterogeneous network segments.
Features and Benefits:
• Eight-port design with six RJ-45 ports for flexible connectivity
• Power over Ethernet capability to supply remote devices directly
• IEEE 802.1Q VLAN tagging to segment traffic for security and efficiency
• IEEE 802.1p class-of-service to prioritise critical control data
• IEEE 802.1w rapid spanning tree to maintain network resilience
• IEEE 802.3u support for 100BaseTX/FX high-speed legacy links
• Power over Ethernet capability to supply remote devices directly
• IEEE 802.1Q VLAN tagging to segment traffic for security and efficiency
• IEEE 802.1p class-of-service to prioritise critical control data
• IEEE 802.1w rapid spanning tree to maintain network resilience
• IEEE 802.3u support for 100BaseTX/FX high-speed legacy links
Applications
• Suitable for factory automation network backbone segments
• Ideal for connecting PoE cameras and field I/O in control cabinets
• Used for rail signalling communication between copper and fibre links
• Can be used for traffic-priority networks in machine control systems
• Ideal for connecting PoE cameras and field I/O in control cabinets
• Used for rail signalling communication between copper and fibre links
• Can be used for traffic-priority networks in machine control systems
How is flow control managed on this device?
It implements IEEE 802.3x flow control to pause traffic on congested links, reducing packet loss during burst conditions.
What mounting options are available for cabinet deployment?
The unit is designed for rack installation to fit standard industrial racks and panels.
Which standards ensure interoperability with existing Ethernet equipment?
It complies with IEEE 802.3 for 10BaseT and IEEE 802.3u for 100BaseTX/FX ensuring compatibility with common Ethernet devices.
How does the switch support network segmentation?
VLAN tagging based on IEEE 802.1Q enables multiple logical networks over the same physical infrastructure for traffic separation.
Gerelateerde Links
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed 8 Port Managed Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-508A-MM-SC Managed 8 Port Ethernet Switch